-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-18522-1-ND
|
DigiKey | CAP FILM 1UF 5% 50VDC 2220 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7528 In Stock |
|
$1.4725 / $3.5800 | Buy Now |
DISTI #
80-LDECD4100JA0N00
|
Mouser Electronics | Film Capacitors 50V 1 uF + 125 C 5% AEC-Q200 RoHS: Compliant | 1464 |
|
$1.4700 / $3.5800 | Buy Now |
|
Onlinecomponents.com | PEN Film Capacitor - SMD - 1uF ±5% - 50VDC - 2220 - -55°C to +125°C - Tape&Reel |
3500 Partner Stock |
|
$1.5300 | Buy Now |
DISTI #
LDECD4100JA0N00
|
TTI | Film Capacitors 50V 1 uF + 125 C 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1750 Package Multiple: 1750 Container: Reel | Americas - 0 |
|
$1.4600 / $1.4900 | Buy Now |
DISTI #
LDECD4100JA0N00
|
Avnet Abacus | Film Capacitor, 1 uF, 40 V, 50 V, � 5%, Metallized PEN Stacked, 2220 [5750 Metric] - Tape and Reel (Alt: LDECD4100JA0N00) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 5 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDECD4100JA0N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDECD4100JA0N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 50V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 4.4 mm | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |