-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2220, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-5478-1-ND
|
DigiKey | CAP FILM 1UF 10% 50VDC 2220 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17974 In Stock |
|
$0.9818 / $2.6200 | Buy Now |
DISTI #
DECD4100KA0N00
|
Avnet Americas | Film Capacitor, 1 uF, 40 V, 50 V, ± 10%, Metallized PEN Stacked, 2220 [5750 Metric] - Tape and Reel (Alt: DECD4100KA0N00) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.1436 / $1.2961 | Buy Now |
DISTI #
80-LDECD4100KA0N00
|
Mouser Electronics | Film Capacitors 50V 1 uF + 125 C 10% AEC-Q200 RoHS: Compliant | 5636 |
|
$0.9820 / $2.6100 | Buy Now |
DISTI #
70037851
|
RS | Capacitor, Film, Cap 1.0uF, Tol 10%, SMT, Vol-Rtg 50V | KEMET LDECD4100KA0N00 RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 / $1.5600 | RFQ |
|
Onlinecomponents.com | PEN Film Capacitor - SMD - 1uF ±10% - 50VDC - 2220 - -55°C to +125°C - Tape&Reel |
19250 Partner Stock |
|
$1.0300 | Buy Now |
|
Bristol Electronics | 248 |
|
RFQ | ||
|
Quest Components | FILM CAPACITOR, POLYETHYLENE NAPHTHALATE, 50V, 10% +TOL, 10% -TOL, 1UF, SURFACE MOUNT, 2220 | 97 |
|
$0.7650 / $1.2750 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYETHYLENE NAPHTHALATE, 50V, 10% +TOL, 10% -TOL, 1UF, SURFACE MOUNT, 2220 | 80 |
|
$1.1250 / $2.2500 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYETHYLENE NAPHTHALATE, 50V, 10% +TOL, 10% -TOL, 1UF, SURFACE MOUNT, 2220 | 280 |
|
$1.3468 / $2.9120 | Buy Now |
DISTI #
LDECD4100KA0N00.
|
TTI | Film Capacitors 1.0UF 50V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 1910 In Stock |
|
$1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDECD4100KA0N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDECD4100KA0N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2220, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 4.4 mm | |
JESD-609 Code | e2 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |