-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.033uF, Surface Mount, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6110
|
Newark | Cap, 0.033µf, 100V, 5%, Pen, 1210, Capacitance:33000Pf, Voltage Rating:100V, Capacitor Dielectric Type:Pen (Polyethylene Naphthalate), Capacitance Tolerance:± 5%, Product Range:Lde Series, Capacitor Case Style:1210 [3225 Metric], Rohs Compliant: Yes |Kemet LDEEB2330JA0N00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1062 |
|
$0.7330 / $1.2300 | Buy Now |
DISTI #
90AC4890
|
Newark | 0,033U0 Vdcv |Kemet LDEEB2330JA0N00 RoHS: Not Compliant Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5470 / $0.6460 | Buy Now |
DISTI #
399-18532-1-ND
|
DigiKey | CAP FILM 0.033UF 5% 100VDC 1210 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
805 In Stock |
|
$0.5136 / $1.8700 | Buy Now |
DISTI #
80-LDEEB2330JA0N00
|
Mouser Electronics | Film Capacitors 100V 0.033 uF + 125 C 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.5130 / $1.7200 | Order Now |
DISTI #
LDEEB2330JA0N00
|
Avnet Abacus | - Tape and Reel (Alt: LDEEB2330JA0N00) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDEEB2330JA0N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDEEB2330JA0N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.033uF, Surface Mount, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 2 mm | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |