-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 2220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6117
|
Newark | Cap, 0.47µf, 100V, 5%, Pen, 2220, Capacitance:0.47µf, Voltage Rating:100V, Capacitor Dielectric Type:Pen (Polyethylene Naphthalate), Capacitance Tolerance:± 5%, Product Range:Lde Series, Capacitor Case Style:2220 [5650 Metric], Rohs Compliant: Yes |Kemet LDEED3470JA0N00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 40 |
|
$0.2500 | Buy Now |
DISTI #
90AC4960
|
Newark | 0,47 U0 Vdcv |Kemet LDEED3470JA0N00 RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 / $1.3300 | Buy Now |
DISTI #
399-18536-1-ND
|
DigiKey | CAP FILM 0.47UF 5% 100VDC 2220 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1977 In Stock |
|
$1.0063 / $2.8000 | Buy Now |
DISTI #
LDEED3470JA0N00
|
Avnet Americas | Film Capacitor, 0.47 uF, 63 V, 100 V, ? 5%, Metallized PEN Stacked, 2220 [5750 Metric] - Tape and Reel (Alt: LDEED3470JA0N00) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8866 | Buy Now |
DISTI #
65AC6117
|
Avnet Americas | Film Capacitor, 0.47 uF, 63 V, 100 V, ? 5%, Metallized PEN Stacked, 2220 [5750 Metric] - Product that comes on tape, but is not reeled (Alt: 65AC6117) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 4 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-LDEED3470JA0N00
|
Mouser Electronics | Film Capacitors 100V 0.47 uF + 125 C 5% AEC-Q200 RoHS: Compliant | 1793 |
|
$0.9970 / $2.8000 | Buy Now |
DISTI #
70037715
|
RS | Capacitor, SMT Film, 2220(5.7X5.1X4.2), 100VDC, 5%, 0.47uF | KEMET LDEED3470JA0N00 RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6130 / $1.9660 | RFQ |
DISTI #
LDEED3470JA0N00
|
TTI | Film Capacitors 100V 0.47 uF + 125 C 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1750 Package Multiple: 1750 Container: Reel | Americas - 0 |
|
$1.0200 | Buy Now |
DISTI #
LDEED3470JA0N00
|
Avnet Abacus | Film Capacitor, 0.47 uF, 63 V, 100 V, � 5%, Metallized PEN Stacked, 2220 [5750 Metric] - Tape and Reel (Alt: LDEED3470JA0N00) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDEED3470JA0N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDEED3470JA0N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 2220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 33 Weeks, 4 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 4.4 mm | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |