-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 6054
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P2611
|
Newark | 4,7 U0 Vdcv |Kemet LDEEH4470KA5N00 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6800 / $4.7100 | Buy Now |
DISTI #
399-12878-1-ND
|
DigiKey | CAP FILM 4.7UF 10% 100VDC 6054 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
634 In Stock |
|
$3.5655 / $6.4800 | Buy Now |
DISTI #
LDEEH4470KA5N00
|
Avnet Americas | Film Capacitor, 4.7 uF, 63 V, 100 V, ± 10%, Metallized PEN Stacked, 6054 [150137 Metric] - Tape and Reel (Alt: LDEEH4470KA5N00) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$4.2786 / $4.9917 | Buy Now |
DISTI #
80-LDEEH4470KA5N00
|
Mouser Electronics | Film Capacitors 100V 4.7 uF + 125 C 10% AEC-Q200 RoHS: Compliant | 1267 |
|
$3.6700 / $6.4500 | Buy Now |
DISTI #
V72:2272_17564882
|
Arrow Electronics | Cap Film 4.7uF 100V PEN 10% (15.5 X 13.7 X 5.3mm) Stacked 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2235 Container: Cut Strips | Americas - 32 |
|
$3.8290 / $6.3090 | Buy Now |
|
Onlinecomponents.com | PEN Film Capacitor - SMD - 4.7uF ±10% - 100VDC - 6054 - -55°C to +125°C - Tape&Reel |
3750 Partner Stock |
|
$3.9000 | Buy Now |
DISTI #
36524338
|
Verical | Cap Film 4.7uF 100V PEN 10% (15.5 X 13.7 X 5.3mm) Stacked 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 3750 |
|
$3.7800 | Buy Now |
DISTI #
65749351
|
Verical | Cap Film 4.7uF 100V PEN 10% (15.5 X 13.7 X 5.3mm) Stacked 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2235 | Americas - 32 |
|
$3.8290 / $6.3090 | Buy Now |
DISTI #
LDEEH4470KA5N00
|
Avnet Americas | Film Capacitor, 4.7 uF, 63 V, 100 V, ± 10%, Metallized PEN Stacked, 6054 [150137 Metric] - Tape and Reel (Alt: LDEEH4470KA5N00) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$4.2786 / $4.9917 | Buy Now |
DISTI #
LDEEH4470KA5N00
|
TME | Capacitor: polyethylene, 4.7uF, SMD, ±10%, 6054, -55÷125°C, 100V/μs Min Qty: 750 | 0 |
|
$2.7700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDEEH4470KA5N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDEEH4470KA5N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 6054
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 6054 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 5.3 mm | |
Length | 15.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 6054 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 13.7 mm |