-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 250V, 10% +Tol, 10% -Tol, 0.022uF, Surface Mount, 1812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1259
|
Newark | Cap, 0.022µf, 250V, 10%, Pen, 1812, Capacitance:22000Pf, Voltage Rating:250V, Capacitor Dielectric Type:Pen (Polyethylene Naphthalate), Capacitance Tolerance:± 10%, Product Range:Lde Series, Capacitor Case Style:1812 [4532 Metric], Rohs Compliant: Yes |Kemet LDEIC2220KA0N00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2413 |
|
$0.6380 / $0.9990 | Buy Now |
DISTI #
90AC5068
|
Newark | 0,022U 50 Vv |Kemet LDEIC2220KA0N00 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4990 / $0.5890 | Buy Now |
DISTI #
399-12881-1-ND
|
DigiKey | CAP FILM 0.022UF 10% 250VDC 1812 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2979 In Stock |
|
$0.4689 / $1.4400 | Buy Now |
DISTI #
80-LDEIC2220KA0N00
|
Mouser Electronics | Film Capacitors 250V 0.022 uF + 125 C 10% AEC-Q200 RoHS: Compliant | 1390 |
|
$0.4680 / $1.4300 | Buy Now |
DISTI #
LDEIC2220KA0N00
|
TME | Capacitor: polyethylene, 22nF, SMD, ±10%, 1812, -55÷125°C, 100V/μs Min Qty: 3000 | 0 |
|
$0.4470 | RFQ |
DISTI #
LDEIC2220KA0N00
|
Avnet Abacus | - Tape and Reel (Alt: LDEIC2220KA0N00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408402154338
|
Chip1Stop | Capacitor Film | 2984 |
|
$0.4182 / $0.9456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDEIC2220KA0N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDEIC2220KA0N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 250V, 10% +Tol, 10% -Tol, 0.022uF, Surface Mount, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 2.2 mm | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 120 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 3.3 mm |
This table gives cross-reference parts and alternative options found for LDEIC2220KA0N00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDEIC2220KA0N00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEIC2220KA0N00 | Film Capacitor, Polyethylene Naphthalate, 250V, 10% +Tol, 10% -Tol, 0.022uF, Surface Mount, 1812 | KEMET Corporation | LDEIC2220KA0N00 vs DEIC2220KA0N00 |