-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 250V, 0.018uF, 2420
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC5075
|
Newark | 0,018 250V |Kemet LDEID2180MA5N00 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4390 / $0.5180 | Buy Now |
DISTI #
399-LDEID2180MA5N00TR-ND
|
DigiKey | CAP FILM SMD PEN Min Qty: 3000 Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4661 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDEID2180MA5N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDEID2180MA5N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 250V, 0.018uF, 2420
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2420 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 2.2 mm | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 120 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |