-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 250V, 10% +Tol, 10% -Tol, 0.12uF, Surface Mount, 2220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC5095
|
Newark | 0,12 U 50 Vv |Kemet LDEID3120KA0N00 Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4570 / $0.5940 | Buy Now |
DISTI #
399-LDEID3120KA0N00TR-ND
|
DigiKey | CAP FILM SMD PEN Min Qty: 1750 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5196 | Buy Now |
DISTI #
LDEID3120KA0N00
|
Avnet Americas | 0,12 U 50 VV - Tape and Reel (Alt: LDEID3120KA0N00) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5145 / $0.5831 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDEID3120KA0N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDEID3120KA0N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 250V, 10% +Tol, 10% -Tol, 0.12uF, Surface Mount, 2220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 4.4 mm | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 120 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |