-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 250V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC5106
|
Newark | 0,22 U 50 Vv |Kemet LDEIE3220KA0N00 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9390 / $1.1900 | Buy Now |
DISTI #
75Y1263
|
Newark | Cap, 0.22Μf, 250V, 10%, Pen, 2824, Capacitance:0.22Μf, Voltage Rating:250V, Capacitor Dielectric Type:Pen (Polyethylene Naphthalate), Capacitance Tolerance:± 10%, Product Range:Lde Series, Capacitor Case Style:2824 [7260 Metric], Rohs Compliant: Yes |Kemet LDEIE3220KA0N00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1100 / $2.2000 | Buy Now |
DISTI #
399-12883-1-ND
|
DigiKey | CAP FILM 0.22UF 10% 250VDC 2824 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4084 In Stock |
|
$0.9444 / $2.5200 | Buy Now |
DISTI #
80-LDEIE3220KA0N00
|
Mouser Electronics | Film Capacitors 250V 0.22 uF + 125 C 10% AEC-Q200 RoHS: Compliant | 1730 |
|
$0.9620 / $2.3000 | Buy Now |
DISTI #
V36:1790_17727142
|
Arrow Electronics | Cap Film 0.22uF 250V PEN 10%( 7.3 X 6.1 X 5.2mm) Stacked 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks Date Code: 2311 | Americas - 6000 |
|
$0.8955 / $0.9472 | Buy Now |
DISTI #
V72:2272_17727142
|
Arrow Electronics | Cap Film 0.22uF 250V PEN 10%( 7.3 X 6.1 X 5.2mm) Stacked 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1838 Container: Cut Strips | Americas - 91 |
|
$0.9567 / $0.9646 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYETHYLENE NAPHTHALATE, 250V, 10% +TOL, 10% -TOL, 0.22UF, SURFACE MOUNT, 2824 | 1228 |
|
$0.6670 / $1.4500 | Buy Now |
DISTI #
LDEIE3220KA0N00
|
TTI | Film Capacitors 250V 0.22 uF + 125 C 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.9200 / $0.9800 | Buy Now |
DISTI #
LDEIE3220KA0N00
|
TME | Capacitor: polyethylene, 220nF, SMD, ±10%, 2824, -55÷125°C, 100V/μs Min Qty: 1 | 46 |
|
$0.9800 / $3.4600 | Buy Now |
|
Ameya Holding Limited | Capacitor: polyethylene, 220nF, SMD, ±10%, 2824, -55÷125°C, 100V/μs | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDEIE3220KA0N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDEIE3220KA0N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 250V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 5.2 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 120 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 6.1 mm |