-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 400V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 2824
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8868
|
Newark | Film Capacitor, Aec-Q200 Lde Series, 0.1 F, 10%, Pen (Polyethylene Naphthalate), 400 V Rohs Compliant: Yes |Kemet LDEME3100KA5N00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 752 |
|
$1.0000 / $1.3400 | Buy Now |
DISTI #
90AC5167
|
Newark | 0,1 U0 Vdcv |Kemet LDEME3100KA5N00 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6820 / $0.8870 | Buy Now |
DISTI #
399-12891-1-ND
|
DigiKey | CAP FILM 0.1UF 10% 400VDC 2824 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10376 In Stock |
|
$0.7411 / $2.0400 | Buy Now |
DISTI #
80-LDEME3100KA5N00
|
Mouser Electronics | Film Capacitors 400V 0.1 uF + 125 C 10% AEC-Q200 RoHS: Compliant | 6135 |
|
$0.7310 / $1.5900 | Buy Now |
DISTI #
70666590
|
RS | 0.1uF +/-10% 160 V ac, 400 V dc PEN Film Capacitor LDE | KEMET LDEME3100KA5N00 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6000 | RFQ |
DISTI #
LDEME3100KA5N00
|
TTI | Film Capacitors 400V 0.1 uF + 125 C 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.7400 / $0.7600 | Buy Now |
DISTI #
LDEME3100KA5N00
|
TME | Capacitor: polyethylene, 100nF, SMD, ±10%, 2824, -55÷125°C, 100V/μs Min Qty: 1500 | 0 |
|
$0.8100 | RFQ |
DISTI #
LDEME3100KA5N00
|
Avnet Abacus | Film Capacitor, 0.1 uF, 160 V, 400 V, � 10%, Metallized PEN Stacked, 2824 [7260 Metric] - Tape and Reel (Alt: LDEME3100KA5N00) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 5 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
LDEME3100KA5N00
|
Avnet Asia | Film Capacitor, 0.1 uF, 160 V, 400 V, ± 10%, Metallized PEN Stacked, 2824 [7260 Metric] (Alt: LDEME3100KA5N00) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 45 Weeks, 0 Days | 0 |
|
$0.9503 / $1.0707 | Buy Now |
DISTI #
2446187
|
element14 Asia-Pacific | CAP, 0.1F, 400V, 10%, PEN, 2824 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 752 |
|
$0.7706 / $1.6879 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDEME3100KA5N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDEME3100KA5N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 400V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 2824
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 5.4 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 6.1 mm |