-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 400V, 5% +Tol, 5% -Tol, 0.15uF, Surface Mount, 4030
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC5170
|
Newark | 0,15 U0 Vdcv |Kemet LDEMF3150JA5N00 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1500 / $2.7600 | Buy Now |
DISTI #
399-6437-1-ND
|
DigiKey | CAP FILM 0.15UF 5% 400VDC 4030 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$2.1472 / $4.2100 | Buy Now |
DISTI #
80-LDEMF3150JA5N00
|
Mouser Electronics | Film Capacitors 400V 0.15 uF + 125 C 5% AEC-Q200 RoHS: Compliant | 1233 |
|
$2.1400 / $4.2100 | Buy Now |
DISTI #
LDEMF3150JA5N00
|
Avnet Abacus | Film Capacitor, 0.15 uF, 160 V, 400 V, � 5%, Metallized PEN Stacked, 4030 [10580 Metric] - Tape and Reel (Alt: LDEMF3150JA5N00) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDEMF3150JA5N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDEMF3150JA5N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 400V, 5% +Tol, 5% -Tol, 0.15uF, Surface Mount, 4030
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4030 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 4.4 mm | |
Length | 10.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Size Code | 4030 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 7.9 mm |