LDEPD1390MA5N00
KEMET Corporation
Description: Film Capacitor, Polyethylene Naphthalate, 630V, 20% +Tol, 20% -Tol, 0.0039uF, Surface Mount, 2220

Overview of LDEPD1390MA5N00 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Price & Stock for LDEPD1390MA5N00 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC5204
Newark 3900 P 630Vv |Kemet LDEPD1390MA5N00 RoHS: Not Compliant Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.4950
  • 4,000 $0.4450
  • 6,000 $0.4290
  • 10,000 $0.4190
$0.4190 / $0.4950 Buy Now
DISTI # 399-LDEPD1390MA5N00TR-ND
DigiKey CAP FILM SMD PEN Min Qty: 2250 Lead time: 17 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 2,250 $0.4454
$0.4454 Buy Now

CAD Models for LDEPD1390MA5N00 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LDEPD1390MA5N00 by KEMET Corporation

LDEPD1390MA5N00
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2220
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Samacsys Manufacturer
KEMET
Capacitance
0.0039 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE NAPHTHALATE
Height
1.9 mm
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 13 INCH
Positive Tolerance
20%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200
Size Code
2220
Surface Mount
YES
Terminal Shape
WRAPAROUND
Width
5 mm
Want to compare parts?
  1. LDEPD1390MA5N00
    KEMET Corporation
    Film Capacitor, Polyethylene Naphthalate, 630V, 20% +Tol, 20% -Tol, 0.0039uF, Surface Mount, 2220
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LDEPD1390MA5N00 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LDEPD1390MA5N00 by KEMET Corporation

Select Manufacturer
Which Manufacturer of LDEPD1390MA5N00 would you like to use for your alert(s)?
  • Please alert me when LDEPD1390MA5N00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LDEPD1390MA5N00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LDEPD1390MA5N00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LDEPD1390MA5N00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LDEPD1390MA5N00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LDEPD1390MA5N00 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: