-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 630V, 10% +Tol, 10% -Tol, 0.047uF, Surface Mount, 4030
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1275
|
Newark | Cap, 0.047Μf, 630V, 10%, Pen, 4030, Capacitance:47000Pf, Voltage Rating:630V, Capacitor Dielectric Type:Pen (Polyethylene Naphthalate), Capacitance Tolerance:± 10%, Product Range:Lde Series, Capacitor Case Style:4030 [10580 Metric], Rohs Compliant: Yes |Kemet LDEPF2470KA5N00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3400 / $2.6300 | Buy Now |
DISTI #
90AC5232
|
Newark | 0,047U 30 Vv |Kemet LDEPF2470KA5N00 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9050 / $1.1500 | Buy Now |
DISTI #
399-12901-1-ND
|
DigiKey | CAP FILM 0.047UF 10% 630VDC 4030 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9997 / $2.4300 | Buy Now |
DISTI #
80-LDEPF2470KA5N00
|
Mouser Electronics | Film Capacitors 630V 0.047 uF + 125 C 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.8640 / $2.5300 | Order Now |
DISTI #
V72:2272_17723957
|
Arrow Electronics | Cap Film 0.047uF 630V PEN 10% (10.5 X 7.9 X 3.4mm) Stacked 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1643 Container: Cut Strips | Americas - 57 |
|
$0.1386 / $0.1457 | Buy Now |
DISTI #
LDEPF2470KA5N00
|
TME | Capacitor: polyethylene, 47nF, SMD, ±10%, 4032, -55÷125°C, 100V/μs Min Qty: 1500 | 0 |
|
$1.0900 | RFQ |
DISTI #
2446197
|
element14 Asia-Pacific | CAP, 0.047F, 630V, 10%, PEN, 4030 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9606 / $2.6750 | Buy Now |
DISTI #
2446197RL
|
element14 Asia-Pacific | CAP, 0.047F, 630V, 10%, PEN, 4030 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.9606 / $1.5074 | Buy Now |
DISTI #
2446197RL
|
Farnell | CAP, 0.047F, 630V, 10%, PEN, 4030 RoHS: Compliant Min Qty: 100 Lead time: 24 Weeks, 1 Days Container: Reel | 0 |
|
$0.9573 / $1.4285 | Buy Now |
DISTI #
2446197
|
Farnell | CAP, 0.047F, 630V, 10%, PEN, 4030 RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.9573 / $2.8569 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDEPF2470KA5N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDEPF2470KA5N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 630V, 10% +Tol, 10% -Tol, 0.047uF, Surface Mount, 4030
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4030 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 3.4 mm | |
Length | 10.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 4030 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 7.9 mm |