LDEPF3100KA0N00
KEMET Corporation
Description: Film Capacitor, Polyethylene Naphthalate, 630V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 4030

Overview of LDEPF3100KA0N00 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Price & Stock for LDEPF3100KA0N00 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC5240
Newark 0,1 U 30 Vv |Kemet LDEPF3100KA0N00 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.4500
  • 2,000 $2.3400
  • 4,000 $2.1700
  • 8,000 $2.0200
  • 12,000 $1.9500
  • 20,000 $1.9200
$1.9200 / $2.4500 Buy Now
DISTI # 399-12903-1-ND
DigiKey CAP FILM 0.1UF 10% 630VDC 4030 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 492
In Stock
  • 1 $5.0100
  • 10 $3.3760
  • 50 $2.7162
  • 100 $2.5100
  • 500 $2.1579
  • 1,000 $2.0477
  • 2,000 $1.9564
  • 3,000 $1.9105
  • 5,000 $1.8593
$1.8593 / $5.0100 Buy Now
DISTI # 80-LDEPF3100KA0N00
Mouser Electronics Film Capacitors 630V 0.1 uF + 125 C 10% AEC-Q200 RoHS: Compliant 1409
  • 1 $4.6400
  • 10 $3.5600
  • 50 $3.2200
  • 100 $2.7700
  • 500 $2.1700
  • 1,000 $2.0200
  • 2,000 $1.9400
$1.9400 / $4.6400 Buy Now
Onlinecomponents.com PEN Film Capacitor - SMD - 0.1uF ±10% - 630VDC - 4030 - -55°C to +125°C - Tape&Reel RoHS: Compliant 1000 Partner Stock
  • 1,000 $2.3500
$2.3500 Buy Now
DISTI # LDEPF3100KA0N00
TTI Film Capacitors 630V 0.1 uF + 125 C 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $2.0000
  • 2,000 $1.9200
  • 4,000 $1.8800
$1.8800 / $2.0000 Buy Now
DISTI # LDEPF3100KA0N00
TME Capacitor: polyethylene, 100nF, SMD, ±10%, 4032, -55÷125°C, 100V/μs Min Qty: 1 27
  • 1 $6.3700
  • 10 $4.8200
  • 100 $3.6800
  • 500 $3.2000
  • 1,000 $2.0600
$2.0600 / $6.3700 Buy Now
Chip 1 Exchange INSTOCK 1300
RFQ
DISTI # LDEPF3100KA0N00
Avnet Abacus Film Capacitor, 0.1 uF, 200 V, 630 V, � 10%, Metallized PEN Stacked, 4030 [10580 Metric] - Tape and Reel (Alt: LDEPF3100KA0N00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for LDEPF3100KA0N00 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LDEPF3100KA0N00 by KEMET Corporation

LDEPF3100KA0N00
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 4030
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Samacsys Manufacturer
KEMET
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE NAPHTHALATE
Height
5.5 mm
Length
10.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 13 INCH
Positive Tolerance
10%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200
Size Code
4030
Surface Mount
YES
Terminal Shape
WRAPAROUND
Width
7.9 mm
Want to compare parts?
  1. LDEPF3100KA0N00
    KEMET Corporation
    Film Capacitor, Polyethylene Naphthalate, 630V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 4030
    VS

Related Parts for LDEPF3100KA0N00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LDEPF3100KA0N00 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LDEPF3100KA0N00 by KEMET Corporation

Select Manufacturer
Which Manufacturer of LDEPF3100KA0N00 would you like to use for your alert(s)?
  • Please alert me when LDEPF3100KA0N00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LDEPF3100KA0N00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LDEPF3100KA0N00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LDEPF3100KA0N00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LDEPF3100KA0N00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LDEPF3100KA0N00 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: