-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Surface Mount, 5040
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1282
|
Newark | Cap, 0.047Μf, 1 Kv, 10%, Pen, 5040, Capacitance:47000Pf, Voltage Rating:1Kv, Capacitor Dielectric Type:Pen (Polyethylene Naphthalate), Capacitance Tolerance:± 10%, Product Range:Lde Series, Capacitor Case Style:5040 [2016 Metric], Rohs Compliant: Yes |Kemet LDEQG2470KA5N00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1126 |
|
$1.5800 / $3.9400 | Buy Now |
DISTI #
90AC5295
|
Newark | 0,047U0 Vdcv |Kemet LDEQG2470KA5N00 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5600 / $2.0000 | Buy Now |
DISTI #
399-12910-1-ND
|
DigiKey | CAP FILM 0.047UF 10% 1KVDC 5040 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1701 In Stock |
|
$1.5568 / $3.7900 | Buy Now |
DISTI #
80-LDEQG2470KA5N00
|
Mouser Electronics | Film Capacitors 1k V 0.047 uF + 125 C 10% AEC-Q200 RoHS: Compliant | 119 |
|
$1.5500 / $3.7800 | Buy Now |
DISTI #
V72:2272_17722293
|
Arrow Electronics | Cap Film 0.047uF 1000V PEN 10% (13 X 10.4 X 4.1mm) Stacked 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1644 Container: Cut Strips | Americas - 1069 |
|
$0.3644 / $0.4078 | Buy Now |
DISTI #
25930204
|
Verical | Cap Film 0.047uF 1000V PEN 10% (13 X 10.4 X 4.1mm) Stacked 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1644 | Americas - 1069 |
|
$0.3644 / $0.4016 | Buy Now |
DISTI #
LDEQG2470KA5N00
|
TME | Capacitor: polyethylene, 47nF, SMD, ±10%, 5040, -55÷125°C, 300V/μs Min Qty: 1250 | 0 |
|
$1.7700 | RFQ |
DISTI #
LDEQG2470KA5N00
|
Avnet Abacus | Film Capacitor, 0.047 uF, 250 V, � 10%, 1000 V, Metallized PEN Stacked, 5040 [127102 Metric] (Alt: LDEQG2470KA5N00) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDEQG2470KA5N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDEQG2470KA5N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Surface Mount, 5040
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 4.1 mm | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 5040 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 10.4 mm |