Part Details for LDF-U411LI by ITW Lumex
Overview of LDF-U411LI by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LDF-U411LI
LDF-U411LI CAD Models
LDF-U411LI Part Data Attributes:
|
LDF-U411LI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDF-U411LI
ITW Lumex
7 Seg Numeric LED Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Configuration | Universal | |
Display Height | 11 mm | |
Forward Voltage-Max | 2 V | |
Infrared Range | NO | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 655 nm |