Part Details for LDFJ060.T by Littelfuse Inc
Overview of LDFJ060.T by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for LDFJ060.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4608
|
Newark | Fus 600V H/S Class J 60A/Box Rohs Compliant: No |Littelfuse LDFJ060.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.2000 / $115.7600 | Buy Now |
DISTI #
18-LDFJ060.T-ND
|
DigiKey | FUS 600V H/S CLASS J 60A Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-LDFJ060.T
|
Mouser Electronics | Industrial & Electrical Fuses 600V H/S CLASS J 60A | 0 |
|
$89.4600 / $115.9700 | Order Now |
|
Ozdisan Elektronik | FUSE 600V H/S CLASS J 60A | 0 |
|
$168.1979 / $176.6078 | RFQ |