There are no models available for this part yet.
Overview of LDFJ500.X by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LDFJ500.X by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AC4624
|
Newark | Fus 600V H/S Class J 500A/Box Rohs Compliant: No |Littelfuse LDFJ500.X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,032.3600 / $1,191.2000 | Buy Now | |
DISTI #
18-LDFJ500.X-ND
|
DigiKey | FUS 600V H/S CLASS J 500A Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
576-LDFJ500.X
|
Mouser Electronics | Industrial & Electrical Fuses 600V H/S CLASS J 500A | 0 |
|
$1,250.4400 | Order Now | |
Ozdisan Elektronik | FUSE 600V H/S CLASS J 500A | 0 |
|
$2,185.6377 / $2,229.3503 | RFQ |
CAD Models for LDFJ500.X by Littelfuse Inc
Part Data Attributes for LDFJ500.X by Littelfuse Inc
LDFJ500.X
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
LDFJ500.XLittelfuse IncVS
-