There are no models available for this part yet.
Overview of LDFL021252VBUV0E by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LDFL021252VBUV0E by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-LDFL021252VBUV0E-ND
|
DigiKey | CMC 2.5MH 21A 2LN TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
20 In Stock |
|
$10.5718 / $12.3200 | Buy Now | |
DISTI #
661-LDFL021252VBUV0E
|
Mouser Electronics | Common Mode Chokes / Filters 700VDC 2.5mH 21A 36x40x29.5mm AEC-Q200 RoHS: Compliant | 96 |
|
$10.5600 / $12.3200 | Buy Now | |
Onlinecomponents.com | Common Mode Coil - 2.5 mH@100kHz - 700 Volts - 21 Amps - DCR=4.5mOhms RoHS: Compliant | 0 |
|
$10.4400 / $13.8500 | Buy Now | ||
Master Electronics | Common Mode Coil - 2.5 mH@100kHz - 700 Volts - 21 Amps - DCR=4.5mOhms RoHS: Compliant | 0 |
|
$10.4400 / $13.8500 | Buy Now |