Part Details for LDFL030332VGQH0E by United Chemi-Con Inc
Overview of LDFL030332VGQH0E by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDFL030332VGQH0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-LDFL030332VGQH0E-ND
|
DigiKey | CMC 3.3MH 30A 2LN TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
64 In Stock |
|
$22.4434 / $23.6200 | Buy Now |
DISTI #
661-LDFL030332VGQH0E
|
Mouser Electronics | Common Mode Chokes / Filters 250VDC 3.3mH 30A 65x65x35mm AEC-Q200 RoHS: Compliant | 0 |
|
$29.0900 | Order Now |