Part Details for LDFL039172VJUV0E by United Chemi-Con Inc
Overview of LDFL039172VJUV0E by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDFL039172VJUV0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-LDFL039172VJUV0E-ND
|
DigiKey | CMC 1.7MH 39A 2LN TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
767 In Stock |
|
$17.8520 / $18.7900 | Buy Now |
DISTI #
661-LDFL039172VJUV0E
|
Mouser Electronics | Common Mode Chokes / Filters 700VDC 1.7mH 39A 48x50x32.5mm AEC-Q200 RoHS: Compliant | 95 |
|
$17.5600 / $18.7900 | Buy Now |
|
Onlinecomponents.com | Common Mode Coil - 1.7 mH@100kHz - 700 Volts - 39 Amps - DCR=1.5mOhms RoHS: Compliant | 0 |
|
$18.2300 / $26.5800 | Buy Now |
DISTI #
C1S143100466386
|
Chip1Stop | Common Mode Chokes pbFree: Yes Container: Cut Tape | 96 |
|
$21.6000 / $21.9000 | Buy Now |
|
Master Electronics | Common Mode Coil - 1.7 mH@100kHz - 700 Volts - 39 Amps - DCR=1.5mOhms RoHS: Compliant | 0 |
|
$18.2300 / $26.5800 | Buy Now |