-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mA very low drop voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9717
|
Newark | Ldo, Adj, 12V, 0.5A, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:16V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:800Mv, Adjustable Output Voltage Max:12V, Output Current:500Ma, Rohs Compliant: Yes |Stmicroelectronics LDFMPUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1836 |
|
$0.7920 / $1.6000 | Buy Now |
DISTI #
55X2858
|
Newark | Linear Vr |Stmicroelectronics LDFMPUR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15592-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 500MA 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41513 In Stock |
|
$0.5766 / $1.4900 | Buy Now |
DISTI #
LDFMPUR
|
Avnet Americas | LDO Regulator Pos 0.8V to 12V 0.5A 6-Pin DFN T/R - Tape and Reel (Alt: LDFMPUR) RoHS: Compliant Min Qty: 468 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3882 Partner Stock |
|
$0.6529 / $0.7145 | Buy Now |
DISTI #
LDFMPUR
|
Avnet Americas | LDO Regulator Pos 0.8V to 12V 0.5A 6-Pin DFN T/R - Tape and Reel (Alt: LDFMPUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3882 Factory Stock |
|
$0.5530 / $0.5843 | Buy Now |
DISTI #
511-LDFMPUR
|
Mouser Electronics | LDO Voltage Regulators 500 mA very low drop volt regulator RoHS: Compliant | 6906 |
|
$0.5760 / $1.4900 | Buy Now |
|
STMicroelectronics | 500 mA very low drop voltage regulator RoHS: Compliant Min Qty: 1 | 6966 |
|
$0.8400 / $1.4600 | Buy Now |
|
Future Electronics | LDFM Series 500 mA ADJ Output Very Low Drop Voltage Regulator - DFN-6 (3x3) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 1820Cut Tape/Mini-Reel |
|
$0.9350 / $1.2600 | Buy Now |
|
Future Electronics | LDFM Series 500 mA ADJ Output Very Low Drop Voltage Regulator - DFN-6 (3x3) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5750 | Buy Now |
|
Future Electronics | LDFM Series 500 mA ADJ Output Very Low Drop Voltage Regulator - DFN-6 (3x3) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDFMPUR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDFMPUR
STMicroelectronics
500 mA very low drop voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | S-PDSO-N6 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |