Part Details for LDI-619-050-A010S by Omega Engineering
Overview of LDI-619-050-A010S by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDI-619-050-A010S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8734
|
Newark | Linear Position Sensor, 50Mm, Voltage, Transducer Function:Linear Position, Power Rating:-, Operating Temperature Min:-20°C, Operating Temperature Max:85°C, Output Impedance:-, Lvdt Type:-, Transducer Output Type:Voltage Rohs Compliant: Yes |Omega LDI-619-050-A010S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$337.3800 | Buy Now |
DISTI #
LDI-619-050-A010S
|
Avnet Americas | 0 TO 50 MM, 0 TO 10 VDC OUTPUT OUTPUT - Bulk (Alt: LDI-619-050-A010S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$546.3734 | Buy Now |
DISTI #
32AK8734
|
Avnet Americas | 0 TO 50 MM, 0 TO 10 VDC OUTPUT OUTPUT - Bulk (Alt: 32AK8734) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$546.3700 | Buy Now |