Part Details for LDI1117-ADU by Diotec Semiconductor AG
Overview of LDI1117-ADU by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDI1117-ADU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-LDI1117-ADUCT-ND
|
DigiKey | VR SOT89 20V 1.25V 13.65V 5MA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
1000 In Stock |
|
$0.0458 / $0.3800 | Buy Now |
DISTI #
637-LDI1117-ADU
|
Mouser Electronics | LDO Voltage Regulators VR, SOT-89, 20V, 1.25V, 13.65V RoHS: Compliant | 0 |
|
$0.0410 / $0.2700 | Order Now |
DISTI #
V72:2272_24070632
|
Arrow Electronics | LDO Regulator Pos 1.238V to 1.262V 1A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2224 Container: Cut Strips | Americas - 299 |
|
$0.0320 / $0.1458 | Buy Now |
|
Onlinecomponents.com | Voltage Regulator - SOT-89 - 20V .. 1.25V - 13.65V .. 5mA RoHS: Compliant |
5000 In Stock |
|
$0.0381 / $0.0597 | Buy Now |
DISTI #
LDI1117-ADU-DIO
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.25÷13.65V, 1A Min Qty: 5 | 480 |
|
$0.0476 / $0.1563 | Buy Now |
|
Master Electronics | Voltage Regulator - SOT-89 - 20V .. 1.25V - 13.65V .. 5mA RoHS: Compliant |
5000 In Stock |
|
$0.0381 / $0.0597 | Buy Now |
Part Details for LDI1117-ADU
LDI1117-ADU CAD Models
LDI1117-ADU Part Data Attributes:
|
LDI1117-ADU
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
LDI1117-ADU
Diotec Semiconductor AG
Adjustable Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-89, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-09 | |
Samacsys Manufacturer | Diotec | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.25 V | |
Dropout Voltage1-Nom | 1.15 V | |
Input-Output Voltage Differential-Max | 10 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max (%/V) | 0.0235 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 13.65 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.55 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Width | 2.5 mm |