Part Details for LDI812C-3.3SFA by Diotec Semiconductor AG
Overview of LDI812C-3.3SFA by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LDI812C-3.3SFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-LDI812C-3.3SFACT-ND
|
DigiKey | VR SOT-23-5 16V 3.234V 3.366V 85 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2998 In Stock |
|
$0.0966 / $0.4400 | Buy Now |
DISTI #
637-LDI812C-3.3SFA
|
Mouser Electronics | LDO Voltage Regulators VR, SOT-23-5, 16V, 3.234V, 3.366V RoHS: Compliant | 2995 |
|
$0.0980 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Voltage Regulator - SOT-23-5 - 16V .. 3.234V - 3.366V .. 0.001mA RoHS: Compliant |
3000 In Stock 267000 Factory Stock |
|
$0.0875 / $0.1070 | Buy Now |
DISTI #
63024270
|
Verical | Voltage Regulator, SOT-23-5, 16V RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2122 | Americas - 3000 |
|
$0.1486 | Buy Now |
DISTI #
78440714
|
Verical | Voltage Regulator, SOT-23-5, 16V RoHS: Compliant Min Qty: 420 Package Multiple: 5 | Americas - 1645 |
|
$0.1562 / $0.1983 | Buy Now |
DISTI #
LDI812C-3.3SFA-DIO
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 50mA, SOT23-5, SMD Min Qty: 5 | 1645 |
|
$0.1040 / $0.2180 | Buy Now |
|
Master Electronics | Voltage Regulator - SOT-23-5 - 16V .. 3.234V - 3.366V .. 0.001mA RoHS: Compliant |
3000 In Stock 267000 Factory Stock |
|
$0.0875 / $0.1070 | Buy Now |
Part Details for LDI812C-3.3SFA
LDI812C-3.3SFA CAD Models
LDI812C-3.3SFA Part Data Attributes
|
LDI812C-3.3SFA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
LDI812C-3.3SFA
Diotec Semiconductor AG
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-09-04 | |
Samacsys Manufacturer | Diotec | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.41 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.23 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.121% | |
Width | 1.5 mm |