-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA low quiescent current very low noise LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X2882
|
Newark | Linear Vr |Stmicroelectronics LDK120PU25R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
38Y7784
|
Newark | Fixed Ldo Voltage Regulator, 1.9V To 5.5V, 150Mv Dropout, 2.5Vout, 200Maout, Dfn-6 Rohs Compliant: Yes |Stmicroelectronics LDK120PU25R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5490 | Buy Now |
DISTI #
497-14682-1-ND
|
DigiKey | IC REG LINEAR 2.5V 200MA 6DFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2743 / $0.8200 | Buy Now |
DISTI #
LDK120PU25R
|
Avnet Americas | LDO Regulator Pos 2.5V 0.2A 6-Pin DFN T/R - Tape and Reel (Alt: LDK120PU25R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3031 / $0.3162 | Buy Now |
DISTI #
511-LDK120PU25R
|
Mouser Electronics | LDO Voltage Regulators 200 mA low quiescent current very low noise LDO RoHS: Compliant | 0 |
|
$0.2850 / $0.3180 | Order Now |
|
STMicroelectronics | 200 mA low quiescent current very low noise LDO RoHS: Compliant Min Qty: 1 | 0 |
|
$0.5200 / $0.6300 | Buy Now |
|
Future Electronics | 200 mA low quiescent current very low noise LDO RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2900 / $0.3000 | Buy Now |
|
Future Electronics | 200 mA low quiescent current very low noise LDO RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2900 / $0.3000 | Buy Now |
|
Bristol Electronics | 2970 |
|
RFQ | ||
|
Quest Components | 2376 |
|
$0.4043 / $1.1550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDK120PU25R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDK120PU25R
STMicroelectronics
200 mA low quiescent current very low noise LDO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for LDK120PU25R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDK120PU25R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV70725PDQNT | 200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge 4-X2SON -40 to 125 | Texas Instruments | LDK120PU25R vs TLV70725PDQNT |
RP202K251B-TR | Fixed Positive LDO Regulator, 2.5V, 0.31V Dropout, CMOS, PDSO4, 1 X 1 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-4 | Ricoh Electronic Devices Co Ltd | LDK120PU25R vs RP202K251B-TR |
TLV70725PDQNR | 200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge 4-X2SON -40 to 125 | Texas Instruments | LDK120PU25R vs TLV70725PDQNR |
RP202K251D-TR | Fixed Positive LDO Regulator, 2.5V, 0.31V Dropout, CMOS, PDSO4, 1 X 1 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-4 | Ricoh Electronic Devices Co Ltd | LDK120PU25R vs RP202K251D-TR |
TLV70725DQNT | 200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125 | Texas Instruments | LDK120PU25R vs TLV70725DQNT |