-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA low quiescent current very low noise LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81X1364
|
Newark | Fixed Ldo Voltage Regulator, 1.9V To 5.5V, 150Mv Dropout, 2.9Vout, 200Maout, Dfn-6 Rohs Compliant: Yes |Stmicroelectronics LDK120PU29R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2946 |
|
$0.4520 / $0.9010 | Buy Now |
DISTI #
55X2883
|
Newark | Linear Vr |Stmicroelectronics LDK120PU29R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14683-1-ND
|
DigiKey | IC REG LINEAR 2.9V 200MA 6DFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
279 In Stock |
|
$0.2743 / $0.8200 | Buy Now |
DISTI #
LDK120PU29R
|
Avnet Americas | LDO Regulator Pos 2.9V 0.2A 6-Pin DFN T/R - Tape and Reel (Alt: LDK120PU29R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3031 / $0.3162 | Buy Now |
DISTI #
511-LDK120PU29R
|
Mouser Electronics | LDO Voltage Regulators 200 mA low quiescent current very low noise LDO RoHS: Compliant | 2966 |
|
$0.2850 / $0.7400 | Buy Now |
|
STMicroelectronics | 200 mA low quiescent current very low noise LDO RoHS: Compliant Min Qty: 1 | 2966 |
|
$0.4400 / $0.7300 | Buy Now |
|
Future Electronics | LDK120 Series 200 mA 2.9 V Fixed Low Noise VLDO Voltage Regulator - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.2850 / $0.2950 | Buy Now |
|
Future Electronics | LDK120 Series 200 mA 2.9 V Fixed Low Noise VLDO Voltage Regulator - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2850 / $0.2950 | Buy Now |
|
Future Electronics | LDK120 Series 200 mA 2.9 V Fixed Low Noise VLDO Voltage Regulator - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2850 / $0.2950 | Buy Now |
DISTI #
69221657
|
Verical | LDO Regulator Pos 2.9V 0.2A 6-Pin DFN T/R Min Qty: 28 Package Multiple: 1 Date Code: 1414 | Americas - 3000 |
|
$0.2324 / $0.3305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDK120PU29R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDK120PU29R
STMicroelectronics
200 mA low quiescent current very low noise LDO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.9 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.3 mm | |
Load Regulation-Max | 0.034626% | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.987 V | |
Output Voltage1-Min | 2.813 V | |
Output Voltage1-Nom | 2.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.2 mm |