-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA low quiescent current and low noise LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC6958
|
Newark | Ldo, Fixed, 3.3V, 0.2A, Sot-89-3, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:13.2V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:200Ma, Dropout Rohs Compliant: Yes |Stmicroelectronics LDK220U33R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4629 |
|
$0.3090 / $0.6630 | Buy Now |
DISTI #
79AH3565
|
Newark | Low Dropout (Ldo) Linear Regulators |Stmicroelectronics LDK220U33R RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4330 | Buy Now |
DISTI #
497-17107-1-ND
|
DigiKey | IC REG LINEAR 3.3V 200MA SOT89 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1473 In Stock |
|
$0.2198 / $1.0500 | Buy Now |
DISTI #
LDK220U33R
|
Avnet Americas | LDO Regulator Pos 3.3V 200mA 3-Pin SOT-89 T/R - Bulk (Alt: LDK220U33R) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 52500 |
|
$0.2046 / $0.2162 | Buy Now |
DISTI #
511-LDK220U33R
|
Mouser Electronics | LDO Voltage Regulators 200 mA low quiescent current and low noise LDO RoHS: Compliant | 4624 |
|
$0.2080 / $0.6200 | Buy Now |
|
STMicroelectronics | 200 mA low quiescent current and low noise LDO RoHS: Compliant Min Qty: 1 | 4624 |
|
$0.3300 / $0.6100 | Buy Now |
|
Future Electronics | 200 mA low quiescent current and low noise LDO RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2350 | Buy Now |
|
Future Electronics | 200 mA low quiescent current and low noise LDO RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2350 | Buy Now |
|
Future Electronics | 200 mA low quiescent current and low noise LDO RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2000 / $0.2150 | Buy Now |
DISTI #
LDK220U33R
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.2A, SOT89, SMD Min Qty: 1 | 0 |
|
$0.4180 / $0.8890 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDK220U33R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDK220U33R
STMicroelectronics
200 mA low quiescent current and low noise LDO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Max | 0.35 V | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Pitch | 1.495 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 2.445 mm |
This table gives cross-reference parts and alternative options found for LDK220U33R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDK220U33R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDK220C33R | 200 mA low quiescent current and low noise LDO | STMicroelectronics | LDK220U33R vs LDK220C33R |