Part Details for LDL112D12R by STMicroelectronics
Overview of LDL112D12R by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDL112D12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y8508
|
Newark | Linear Vr |Stmicroelectronics LDL112D12R Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-16896-1-ND
|
DigiKey | IC REG LINEAR 1.2V 1.2A 8SO Min Qty: 1 Lead time: 45 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
651 In Stock |
|
$0.4242 / $0.8000 | Buy Now |
|
STMicroelectronics | 1.2 A low quiescent current LDO with reverse current protection RoHS: Compliant Min Qty: 1 | 1515 |
|
$0.4200 / $0.7800 | Buy Now |
DISTI #
LDL112D12R
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.2V, 1.2A, SO8, SMD, 2÷3% Min Qty: 1 | 0 |
|
$0.4200 / $0.8390 | RFQ |
|
ComSIT USA | 1.2 AMP LOW QUIESCENT CURRENT LDO WITH REVERSE CURRENT PROTECTION Fixed Positive LDO Regulator, 1.2V, PDSO8 RoHS: Compliant | Europe - 2500 |
|
RFQ | |
DISTI #
2630957
|
Farnell | LDO, FIXED, 1.2V, 1.2A, SO-8 RoHS: Compliant Min Qty: 2500 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3209 | Buy Now |
DISTI #
2630957RL
|
Farnell | LDO, FIXED, 1.2V, 1.2A, SO-8 RoHS: Compliant Min Qty: 2500 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.3209 | Buy Now |
Part Details for LDL112D12R
LDL112D12R CAD Models
LDL112D12R Part Data Attributes
|
LDL112D12R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDL112D12R
STMicroelectronics
1.2 A low quiescent current LDO with reverse current protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.2 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |