Part Details for LDL112DR by STMicroelectronics
Overview of LDL112DR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDL112DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0569
|
Newark | Ldo, Adj, 0.8-5V, 1.2A, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics LDL112DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5640 | Buy Now |
DISTI #
26Y5633
|
Newark | Linear Vr |Stmicroelectronics LDL112DR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
STMicroelectronics | 1.2 A low quiescent current LDO with reverse current protection RoHS: Compliant Min Qty: 1 | 0 |
|
$0.4800 / $0.9000 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR | 18450 |
|
$0.6300 / $1.5000 | Buy Now |
DISTI #
LDL112DR
|
TME | IC: voltage regulator, LDO,linear,adjustable, 0.8÷5V, 1.2A, SO8 Min Qty: 1 | 0 |
|
$0.4200 / $0.8390 | RFQ |
|
Ameya Holding Limited | LDL112 Series 5.5 V 1.2 A Surface Mount Low Quiescent Current LDO - SO-8 | 4339 |
|
RFQ | |
DISTI #
3367175RL
|
element14 Asia-Pacific | LDO, ADJ, 0.8-5V, 1.2A, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3611 / $0.5834 | Buy Now |
DISTI #
3367175
|
element14 Asia-Pacific | LDO, ADJ, 0.8-5V, 1.2A, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3611 / $0.7310 | Buy Now |
DISTI #
3367175RL
|
Farnell | LDO, ADJ, 0.8-5V, 1.2A, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 33 Weeks, 1 Days Container: Reel | 0 |
|
$0.3905 / $0.5535 | Buy Now |
DISTI #
3367175
|
Farnell | LDO, ADJ, 0.8-5V, 1.2A, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3905 / $0.7494 | Buy Now |
Part Details for LDL112DR
LDL112DR CAD Models
LDL112DR Part Data Attributes
|
LDL112DR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDL112DR
STMicroelectronics
1.2 A low quiescent current LDO with reverse current protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Max | 0.6 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.2 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |