-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 A low quiescent current LDO with reverse current protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7082
|
Newark | Linear Vr |Stmicroelectronics LDL112PU12R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-17702-1-ND
|
DigiKey | IC REG LINEAR 1.2V 1.2A 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2628 In Stock |
|
$0.3901 / $0.9100 | Buy Now |
DISTI #
LDL112PU12R
|
Avnet Americas | LDO Regulator Pos 1.2V 1.2A 6-Pin DFN T/R - Tape and Reel (Alt: LDL112PU12R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3367 / $0.3512 | Buy Now |
DISTI #
511-LDL112PU12R
|
Mouser Electronics | LDO Voltage Regulators 1.2 A low quiescent current LDO reverse current protection RoHS: Compliant | 4199 |
|
$0.3170 / $0.8500 | Buy Now |
|
STMicroelectronics | 1.2 A low quiescent current LDO with reverse current protection RoHS: Compliant Min Qty: 1 | 4199 |
|
$0.4800 / $0.8300 | Buy Now |
|
Future Electronics | LDL112 Series 1.2 V 1.2 A SMT Fixed Low Quiescent Current LDO - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.3300 / $0.3450 | Buy Now |
|
Future Electronics | LDL112 Series 1.2 V 1.2 A SMT Fixed Low Quiescent Current LDO - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3300 / $0.3450 | Buy Now |
|
Future Electronics | LDL112 Series 1.2 V 1.2 A SMT Fixed Low Quiescent Current LDO - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3300 / $0.3450 | Buy Now |
|
Future Electronics | LDL112 Series 1.2 V 1.2 A SMT Fixed Low Quiescent Current LDO - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3300 / $0.4500 | Buy Now |
DISTI #
LDL112PU12R
|
Avnet Americas | LDO Regulator Pos 1.2V 1.2A 6-Pin DFN T/R - Tape and Reel (Alt: LDL112PU12R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3367 / $0.3512 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDL112PU12R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDL112PU12R
STMicroelectronics
1.2 A low quiescent current LDO with reverse current protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 2 mm | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.2 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |