-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 A low quiescent current LDO with reverse current protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9724
|
Newark | Ldo, Fixed, 3.3V, 1.2A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:1.6V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1.2A, Rohs Compliant: Yes |Stmicroelectronics LDL112PU33R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1932 |
|
$0.5900 | Buy Now |
DISTI #
497-15931-1-ND
|
DigiKey | IC REG LINEAR 3.3V 1.2A 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2407 In Stock |
|
$0.3182 / $0.8500 | Buy Now |
DISTI #
LDL112PU33R
|
Avnet Americas | LDO Regulator Pos 3.3V 1.2A 6-Pin DFN T/R - Tape and Reel (Alt: LDL112PU33R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3545 / $0.3697 | Buy Now |
DISTI #
LDL112PU33R
|
Avnet Americas | LDO Regulator Pos 3.3V 1.2A 6-Pin DFN T/R - Tape and Reel (Alt: LDL112PU33R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3316 / $0.3773 | Buy Now |
DISTI #
LDL112PU33R
|
Avnet Americas | LDO Regulator Pos 3.3V 1.2A 6-Pin DFN T/R - Tape and Reel (Alt: LDL112PU33R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2831 / $0.2952 | Buy Now |
DISTI #
511-LDL112PU33R
|
Mouser Electronics | LDO Voltage Regulators 1.2 A low quiescent current LDO reverse current protection RoHS: Compliant | 0 |
|
$0.3410 / $0.3590 | Order Now |
|
STMicroelectronics | 1.2 A low quiescent current LDO with reverse current protection RoHS: Compliant Min Qty: 1 | 0 |
|
$0.4800 / $0.8300 | Buy Now |
|
Future Electronics | LDL112 Series 3.3 V 1.2 A Fixed Low Quiescent Current LDO - DFN-6 (2x2) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1757Cut Tape/Mini-Reel |
|
$0.3250 / $0.4350 | Buy Now |
|
Rochester Electronics | LDL112 - 1.2A low quiescent LDO rev. cur. protect RoHS: Compliant Status: Active Min Qty: 1 | 68750 |
|
$0.3307 / $0.3891 | Buy Now |
DISTI #
LDL112PU33R
|
Avnet Americas | LDO Regulator Pos 3.3V 1.2A 6-Pin DFN T/R - Tape and Reel (Alt: LDL112PU33R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3545 / $0.3697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDL112PU33R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDL112PU33R
STMicroelectronics
1.2 A low quiescent current LDO with reverse current protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.2 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LDL112PU33R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDL112PU33R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDL112PV33R | 1.2 A low quiescent current LDO with reverse current protection | STMicroelectronics | LDL112PU33R vs LDL112PV33R |