-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 A low quiescent current LDO with reverse current protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5634
|
Newark | Linear Vr |Stmicroelectronics LDL112PUR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15504-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.2A 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3085 In Stock |
|
$0.3182 / $0.8500 | Buy Now |
DISTI #
LDL112PUR
|
Avnet Americas | LDO Regulator Pos 0.8V to 4.9V 1.2A 6-Pin DFN EP T/R - Tape and Reel (Alt: LDL112PUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3545 / $0.3697 | Buy Now |
DISTI #
511-LDL112PUR
|
Mouser Electronics | LDO Voltage Regulators 1.2 A low quiescent current LDO reverse current protection RoHS: Compliant | 1396 |
|
$0.3410 / $0.8500 | Buy Now |
|
STMicroelectronics | 1.2 A low quiescent current LDO with reverse current protection RoHS: Compliant Min Qty: 1 | 1396 |
|
$0.4800 / $0.8300 | Buy Now |
|
Future Electronics | LDL112 Series 5.5 V 1.2 A Adjustable Low Quiescent Current LDO - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.3450 / $0.3550 | Buy Now |
|
Future Electronics | LDL112 Series 5.5 V 1.2 A Adjustable Low Quiescent Current LDO - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3450 / $0.3550 | Buy Now |
|
Future Electronics | LDL112 Series 5.5 V 1.2 A Adjustable Low Quiescent Current LDO - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3250 / $0.3450 | Buy Now |
DISTI #
LDL112PUR
|
Avnet Americas | LDO Regulator Pos 0.8V to 4.9V 1.2A 6-Pin DFN EP T/R - Tape and Reel (Alt: LDL112PUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3545 / $0.3697 | Buy Now |
DISTI #
LDL112PUR
|
TME | IC: voltage regulator, LDO,linear,adjustable, 0.8÷5V, 1.2A, DFN6 Min Qty: 1 | 0 |
|
$0.4250 / $0.8510 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDL112PUR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDL112PUR
STMicroelectronics
1.2 A low quiescent current LDO with reverse current protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Max | 0.6 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.2 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LDL112PUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDL112PUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDL112PVR | 1.2 A low quiescent current LDO with reverse current protection | STMicroelectronics | LDL112PUR vs LDL112PVR |