-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 A low quiescent current LDO with reverse current protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0432
|
Newark | Low Dropout (Ldo) Linear Regulators |Stmicroelectronics LDL112PV12R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 246000 |
|
$0.3700 | Buy Now |
DISTI #
497-17705-1-ND
|
DigiKey | IC REG LINEAR 1.2V 1.2A 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1052 In Stock |
|
$0.3182 / $0.8500 | Buy Now |
DISTI #
LDL112PV12R
|
Avnet Americas | LDO Regulator Pos 1.2V 1.2A 6-Pin DFN T/R - Tape and Reel (Alt: LDL112PV12R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 246000 |
|
RFQ | |
DISTI #
511-LDL112PV12R
|
Mouser Electronics | LDO Voltage Regulators 1.2 A low quiescent current LDO reverse current protection RoHS: Compliant | 0 |
|
$0.3410 / $0.8500 | Order Now |
|
STMicroelectronics | 1.2 A low quiescent current LDO with reverse current protection RoHS: Compliant Min Qty: 1 | 0 |
|
$0.4800 / $0.8300 | Buy Now |
|
Future Electronics | LDL112 Series 1.2 V 1.2 A SMT Fixed Low Quiescent Current LDO - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3350 / $0.3450 | Buy Now |
|
Future Electronics | LDL112 Series 1.2 V 1.2 A SMT Fixed Low Quiescent Current LDO - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3350 / $0.3450 | Buy Now |
|
Future Electronics | LDL112 Series 1.2 V 1.2 A SMT Fixed Low Quiescent Current LDO - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3350 / $0.3450 | Buy Now |
|
Future Electronics | LDL112 Series 1.2 V 1.2 A SMT Fixed Low Quiescent Current LDO - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3350 / $0.4500 | Buy Now |
|
Rochester Electronics | LDL112 - 1.2A low quiescent LDO rev. cur. protect RoHS: Compliant Status: Active Min Qty: 1 | 171000 |
|
$0.3307 / $0.3891 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDL112PV12R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDL112PV12R
STMicroelectronics
1.2 A low quiescent current LDO with reverse current protection
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 3 mm | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.2 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |