-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 A low quiescent current LDO with reverse current protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6589
|
Newark | Ldo, Fixed, 1.8V, 1.2A, 125Deg C Rohs Compliant: Yes |Stmicroelectronics LDL112PV18R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2679 |
|
$0.4900 / $0.9980 | Buy Now |
DISTI #
56Y0696
|
Newark | Linear Vr |Stmicroelectronics LDL112PV18R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15921-1-ND
|
DigiKey | IC REG LINEAR 1.8V 1.2A 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3182 / $0.8500 | Buy Now |
DISTI #
LDL112PV18R
|
Avnet Americas | LDO Regulator Positive 1.8V 1.2A 6-Pin DFN T/R - Tape and Reel (Alt: LDL112PV18R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3545 / $0.3697 | Buy Now |
DISTI #
LDL112PV18R
|
Avnet Americas | LDO Regulator Positive 1.8V 1.2A 6-Pin DFN T/R - Tape and Reel (Alt: LDL112PV18R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3316 / $0.3773 | Buy Now |
DISTI #
LDL112PV18R
|
Avnet Americas | LDO Regulator Positive 1.8V 1.2A 6-Pin DFN T/R - Tape and Reel (Alt: LDL112PV18R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2831 / $0.2952 | Buy Now |
DISTI #
511-LDL112PV18R
|
Mouser Electronics | LDO Voltage Regulators 1.2 A low quiescent current LDO reverse current protection RoHS: Compliant | 2197 |
|
$0.3550 / $0.8800 | Buy Now |
|
STMicroelectronics | 1.2 A low quiescent current LDO with reverse current protection RoHS: Compliant Min Qty: 1 | 2197 |
|
$0.5000 / $0.8600 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.8V, PDSO6 | 31960 |
|
$0.2688 / $0.7680 | Buy Now |
DISTI #
LDL112PV18R
|
Avnet Americas | LDO Regulator Positive 1.8V 1.2A 6-Pin DFN T/R - Tape and Reel (Alt: LDL112PV18R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3545 / $0.3697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDL112PV18R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDL112PV18R
STMicroelectronics
1.2 A low quiescent current LDO with reverse current protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 3 mm | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.2 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |