Part Details for LDLN025J275R by STMicroelectronics
Overview of LDLN025J275R by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDLN025J275R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDLN025J275R
|
Avnet Americas | POWER MANAGEMENT - Tape and Reel (Alt: LDLN025J275R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
511-LDLN025J275R
|
Mouser Electronics | LDO Voltage Regulators 250 mA ultra-low noise LDO RoHS: Compliant | 0 |
|
$0.2140 / $0.2390 | Order Now |
Part Details for LDLN025J275R
LDLN025J275R CAD Models
LDLN025J275R Part Data Attributes
|
LDLN025J275R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDLN025J275R
STMicroelectronics
250 mA ultra-low noise LDO
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Manufacturer Package Code | Chip Scale Package 0.35mm pitch | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |