Part Details for LDM30AV5D0XX by Carlo Gavazzi Holding AG
Overview of LDM30AV5D0XX by Carlo Gavazzi Holding AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDM30AV5D0XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6966
|
Newark | Panel Meter, 4Digit, 14.2Mm, 230Vac Rohs Compliant: Yes |Carlo Gavazzi LDM30AV5D0XX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$132.2700 | Buy Now |
DISTI #
73M3207
|
Newark | 48 X 96 Digital Panel Mounting 3+0 Dgt Trms Ac Ampermeter And Voltmeter Rohs Compliant: Yes |Carlo Gavazzi LDM30AV5D0XX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.8200 / $172.3000 | Buy Now |
DISTI #
1864-2493-ND
|
DigiKey | 3 DIGIT PANEL METER 115/230VAC Min Qty: 1 Lead time: 7 Weeks Container: Box |
1 In Stock |
|
$161.0908 / $181.0000 | Buy Now |
DISTI #
225-LDM30AV5D0XX
|
Mouser Electronics | Digital Panel Meters 3 DIGIT PANEL METER 115/230VAC RoHS: Compliant | 0 |
|
$153.0300 / $171.9500 | Order Now |
DISTI #
70628903
|
RS | 48 X 96 Digital Panel Mounting 3+0 Dgt Trms Ac Ampermeter And Voltmeter | Carlo Gavazzi Inc. LDM30AV5D0XX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 |
|
$144.8000 / $181.0000 | Buy Now |
|
Onlinecomponents.com | LDM30AV5D0XX 3-DGT DIGITAL IND RoHS: Compliant |
5 In Stock |
|
$144.8000 / $160.4400 | Buy Now |
DISTI #
79059119
|
Verical | LDM30AV5D0XX Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 4 |
|
$184.7515 / $197.8298 | Buy Now |
DISTI #
4285029
|
element14 Asia-Pacific | PANEL METER, 4DIGIT, 14.2MM, 230VAC RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$140.6463 / $180.5462 | Buy Now |
DISTI #
4285029
|
Farnell | PANEL METER, 4DIGIT, 14.2MM, 230VAC RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 1 |
|
$132.6163 | Buy Now |
|
Master Electronics | LDM30AV5D0XX 3-DGT DIGITAL IND RoHS: Compliant |
5 In Stock |
|
$144.8000 / $160.4400 | Buy Now |