Part Details for LDPH10EI8-A by Panduit Corp
Overview of LDPH10EI8-A by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDPH10EI8-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7216
|
Newark | Ldph10 Hinged, 2-Piece Power Rated Racew Rohs Compliant: Yes |Panduit LDPH10EI8-A Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.4400 / $5.5500 | Buy Now |
DISTI #
LDPH10EI8-A-ND
|
DigiKey | WIRE DUCT SOLID 2PC ADH SCREW 8' Min Qty: 20 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.3500 | Buy Now |
DISTI #
LDPH10EI8-A
|
Avnet Americas | Cable Accessories Power Rated Raceway Polyvinyl Chloride Ivory - Shrink Tubing that comes in 4ft sticks (Alt: LDPH10EI8-A) RoHS: Not Compliant Min Qty: 160 Package Multiple: 8 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1300 | Buy Now |
DISTI #
644-LDPH10EI8-A
|
Mouser Electronics | Wire Ducting & Raceways LDPH10 HINGED, 2PC Sold per foot RoHS: Compliant | 0 |
|
$4.1800 / $4.5500 | Order Now |
DISTI #
PANLDPH10EI8-A
|
Heilind Electronics | LDPH10 HINGED, 2-PIECE POWER RATED RACEW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, Electric Ivory, PVC, Length 8.00 ft, Width 1.52 in. RoHS: Compliant |
40 In Stock 40 Factory Stock |
|
$4.1300 / $4.8200 | Buy Now |
DISTI #
51660984
|
Verical | Wiring Ducts Solid Wall Rectangular without Cover Polyvinyl Chloride Ivory RoHS: Compliant Min Qty: 16 Package Multiple: 8 Date Code: 1506 | Americas - 40 |
|
$5.5556 / $5.9558 | Buy Now |
DISTI #
LDPH10EI8-A
|
Avnet Americas | Cable Accessories Power Rated Raceway Polyvinyl Chloride Ivory - Shrink Tubing that comes in 4ft sticks (Alt: LDPH10EI8-A) RoHS: Not Compliant Min Qty: 160 Package Multiple: 8 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1300 | Buy Now |
DISTI #
000000000001406866
|
Sager | Wire Ducting & Raceways LDPH10 HINGED, 2PC Sold per foot Min Qty: 160 | 0 |
|
$3.1500 / $3.3100 | Buy Now |
|
Master Electronics | Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, Electric Ivory, PVC, Length 8.00 ft, Width 1.52 in. RoHS: Compliant |
40 In Stock 40 Factory Stock |
|
$4.1300 / $4.8200 | Buy Now |