Part Details for LDPH5EI6-A by Panduit Corp
Overview of LDPH5EI6-A by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for LDPH5EI6-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7238
|
Newark | Ldph5 Hinged, 2-Piece Power Rated Racewa Rohs Compliant: Yes |Panduit LDPH5EI6-A RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.3200 | Buy Now |
DISTI #
LDPH5EI6-A-ND
|
DigiKey | WIRE DUCT SOLID 2PC ADH SCREW 6' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
20 In Stock |
|
$17.9406 / $20.8300 | Buy Now |
DISTI #
LDPH5EI6-A
|
Avnet Americas | Cable Accessories Power Rated Raceway Polyvinyl Chloride Electric Ivory - Shrink Tubing that comes in 4ft sticks (Alt: LDPH5EI6-A) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0600 | Buy Now |
DISTI #
644-LDPH5EI6-A
|
Mouser Electronics | Wire Ducting & Raceways LDPH5 Hinged 2-piece Sold per foot RoHS: Compliant | 0 |
|
$3.0100 / $3.0600 | Order Now |
DISTI #
PANLDPH5EI6-A
|
Heilind Electronics | LDPH5 HINGED, 2-PIECE POWER RATED RACEWA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Surface Raceway + Adh Mtg Tape - Electric Ivory - 1.02" x .55" - 6 FT Length RoHS: Compliant | 0 |
|
$3.0600 / $3.5700 | Buy Now |
DISTI #
000000000001406889
|
Sager | Wire Ducting & Raceways LDPH5 Hinged 2-piece Sold per foot Min Qty: 120 | 0 |
|
$2.3300 / $2.9400 | Buy Now |