Part Details for LDPH5IG6-A by Panduit Corp
Overview of LDPH5IG6-A by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDPH5IG6-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7241
|
Newark | Ldph5 Hinged, 2-Piece Power Rated Racewa/Ft Rohs Compliant: Yes |Panduit LDPH5IG6-A Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, International Gray, Length 6.00 ft, Width 1.02 in. RoHS: Compliant |
38 In Stock |
|
$2.4600 / $13.7600 | Buy Now |
DISTI #
000000000001406892
|
Sager | Wire Ducting & Raceways 2pc LDPH5 Pwr Rcwy Sold per foot | 0 |
|
Buy Now | |
|
Master Electronics | Tamper resistant two-piece latching surface raceway. Supplied with pre-punched mounting holes and factory applied adhesive tape. Available in 6', 8', and 10' lengths, International Gray, Length 6.00 ft, Width 1.02 in. RoHS: Compliant |
38 In Stock |
|
$2.4600 / $13.7600 | Buy Now |