LDQ-A512RI
ITW Lumex
Description: Smart/Normal 7 Seg Numeric LED Display, 4-Character, Green, 14.22mm

Overview of LDQ-A512RI by ITW Lumex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for LDQ-A512RI by ITW Lumex

Part # Manufacturer Description Stock Price Buy
DISTI # 19J8004
Newark Display, Seven Segment, 14.22Mm, Green, Led Color:Green, Forward Current If:10Ma, Forward Voltage:2.2V, Luminous Intensity:3.9Mcd, No. Of Digits/Alpha:4, Character Size:14.22Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Lumex LDQ-A512RI RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 696-LDQ-A512RI
Mouser Electronics LED Displays & Accessories LED Display RoHS: Compliant 0
Order Now

CAD Models for LDQ-A512RI by ITW Lumex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LDQ-A512RI by ITW Lumex

LDQ-A512RI
ITW Lumex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LUMEX INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
GREEN
Color@Wavelength
Green
Configuration
COMMON ANODE, 4 DIGITS WITH DECIMAL POINT
Display Height
14.22 mm
Forward Current-Max
0.025 A
Forward Voltage-Max
2.6 V
Number of Characters
4
Number of Functions
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength
568 nm
Want to compare parts?
  1. LDQ-A512RI
    ITW Lumex
    Smart/Normal 7 Seg Numeric LED Display, 4-Character, Green, 14.22mm
    VS

Related Parts for LDQ-A512RI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LDQ-A512RI by ITW Lumex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LDQ-A512RI by ITW Lumex

Select Manufacturer
Which Manufacturer of LDQ-A512RI would you like to use for your alert(s)?
  • Please alert me when LDQ-A512RI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LDQ-A512RI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LDQ-A512RI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LDQ-A512RI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LDQ-A512RI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LDQ-A512RI by ITW Lumex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: