Part Details for LDQ-A515RI by ITW Lumex
Overview of LDQ-A515RI by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for LDQ-A515RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDQ-A515RI-ND
|
DigiKey | DISP 7SEG 0.56" QUAD RED 36DIP Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for LDQ-A515RI
LDQ-A515RI CAD Models
LDQ-A515RI Part Data Attributes
|
LDQ-A515RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDQ-A515RI
ITW Lumex
7 Seg Numeric LED Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Configuration | Common Anode | |
Display Height | 14 mm | |
Forward Voltage-Max | 2.6 V | |
Infrared Range | NO | |
Number of Characters | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 700 nm |