Part Details for LDQ-C514RI by ITW Lumex
Overview of LDQ-C514RI by ITW Lumex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDQ-C514RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDQ-C514RI-ND
|
DigiKey | DISP 7SEG 0.56" QUAD RED 36DIP Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-LDQ-C514RI
|
Mouser Electronics | LED Displays & Accessories LED Display RoHS: Compliant | 83 |
|
$4.6700 / $7.3100 | Buy Now |
Part Details for LDQ-C514RI
LDQ-C514RI CAD Models
LDQ-C514RI Part Data Attributes:
|
LDQ-C514RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDQ-C514RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, 4-Character, Red, 14.22mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange | |
Configuration | COMMON CATHODE, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm |