Part Details for LDQ-M282RI by ITW Lumex
Overview of LDQ-M282RI by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LDQ-M282RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J8013
|
Newark | Seven-Segment Numeric Led Display,4-Character, green, dip Rohs Compliant: Yes |Lumex LDQ-M282RI RoHS: Compliant Min Qty: 1005 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 | Buy Now |
DISTI #
67-1428-ND
|
DigiKey | DISP 7SEG 0.28" QUAD GRN 12DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
935 In Stock |
|
$1.7548 / $2.9600 | Buy Now |
DISTI #
696-LDQ-M282RI
|
Mouser Electronics | LED Displays & Accessories LED Display RoHS: Compliant | 194 |
|
$1.8600 / $2.9600 | Buy Now |
DISTI #
71495391
|
RS | .28" QUAD DISPLAY,565nm GREEN, GRY/WHT | Lumex LDQ-M282RI RoHS: Compliant Min Qty: 1005 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3600 / $3.5000 | RFQ |
|
Future Electronics | Four Digit Seven Segment Green 0.28" Common Anode Through Hole LED Display RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 15 Container: Tube | 0Tube |
|
$1.9900 / $2.2400 | Buy Now |
|
Onlinecomponents.com | Display Module - LED Character and Numeric - Green - 7-Segment - 4 Characters - Common Anode - 2.2Vf - 10mA Test - 12-DIP (0.300", 7.62mm). RoHS: Compliant |
1275 In Stock |
|
$1.7700 / $2.8400 | Buy Now |
DISTI #
C1S427900069911
|
Chip1Stop | LED Displays Segmented RoHS: Compliant | 275 |
|
$1.9900 | Buy Now |
|
Master Electronics | Display Module - LED Character and Numeric - Green - 7-Segment - 4 Characters - Common Anode - 2.2Vf - 10mA Test - 12-DIP (0.300", 7.62mm). RoHS: Compliant |
1275 In Stock |
|
$1.7700 / $2.8400 | Buy Now |
Part Details for LDQ-M282RI
LDQ-M282RI CAD Models
LDQ-M282RI Part Data Attributes
|
LDQ-M282RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDQ-M282RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, 4-Character, Green, 7mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2 V | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |