Part Details for LDQ-M284RI-SI by ITW Lumex
Overview of LDQ-M284RI-SI by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LDQ-M284RI-SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDQ-M284RI-SI-ND
|
DigiKey | DISP 7SEG 0.28" QUAD RED 12DIP Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-LDQ-M284RI-SI
|
Mouser Electronics | LED Displays & Accessories .28" Quad Digit Disp 636nm Red Chips RoHS: Compliant | 0 |
|
Order Now | |
|
Perfect Parts Corporation | 118 |
|
RFQ |
Part Details for LDQ-M284RI-SI
LDQ-M284RI-SI CAD Models
LDQ-M284RI-SI Part Data Attributes
|
LDQ-M284RI-SI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDQ-M284RI-SI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, Red, 7mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON ANODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |