Part Details for LDQ-M284RI by ITW Lumex
Overview of LDQ-M284RI by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LDQ-M284RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1427-ND
|
DigiKey | DISP 7SEG 0.28" QUAD RED 12DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1187 In Stock |
|
$2.2151 / $4.9500 | Buy Now |
DISTI #
696-LDQ-M284RI
|
Mouser Electronics | LED Displays & Accessories LED Display RoHS: Compliant | 703 |
|
$2.2100 / $4.4300 | Buy Now |
DISTI #
70127370
|
RS | .28IN. 7 SEGMENT 4 DIGIT DISPLAY,635NM RED, GRAY FACE, WHITE SEGMENTS | Lumex LDQ-M284RI RoHS: Compliant Min Qty: 1005 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8500 / $4.5300 | RFQ |
|
Future Electronics | Four Digit Seven Segment Red 0.28" Common Anode Through Hole LED Display RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 15 Container: Tube | 0Tube |
|
$2.3700 / $2.6200 | Buy Now |
|
Onlinecomponents.com | Displays Panel 4DIGIT 32LED Red CA 12-Pin DIP Module RoHS: Compliant |
412 In Stock |
|
$2.0400 / $3.3800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 35 |
|
$2.5200 / $5.0400 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, RED, 7 mm | 6 |
|
$3.8400 / $5.7600 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, RED, 7 mm | 20 |
|
$2.2946 / $3.1290 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, RED, 7 mm | 8 |
|
$3.3750 / $6.7500 | Buy Now |
|
Master Electronics | Displays Panel 4DIGIT 32LED Red CA 12-Pin DIP Module RoHS: Compliant |
412 In Stock |
|
$2.0400 / $3.3800 | Buy Now |
Part Details for LDQ-M284RI
LDQ-M284RI CAD Models
LDQ-M284RI Part Data Attributes
|
LDQ-M284RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDQ-M284RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, 4-Character, Red, 7mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2 V | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 625 nm |