Part Details for LDQ-N2214RI-SI by ITW Lumex
Overview of LDQ-N2214RI-SI by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for LDQ-N2214RI-SI
LDQ-N2214RI-SI CAD Models
LDQ-N2214RI-SI Part Data Attributes
|
LDQ-N2214RI-SI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDQ-N2214RI-SI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, 4-Character, Red, 5.6mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON CATHODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT AND MINUS SIGN | |
Display Height | 5.6 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 636 nm |