-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3020
|
Newark | Ldo, Adj, 3.3 To 40V, -40 To 150Deg C Rohs Compliant: Yes |Stmicroelectronics LDQ40PURY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$1.1800 / $1.7000 | Buy Now |
DISTI #
497-LDQ40PURY-ND
|
DigiKey | Linear IC's Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2980 In Stock |
|
$0.6246 / $1.5500 | Buy Now |
DISTI #
LDQ40PURY
|
Avnet Americas | - Tape and Reel (Alt: LDQ40PURY) Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6487 / $0.6766 | Buy Now |
DISTI #
511-LDQ40PURY
|
Mouser Electronics | LDO Voltage Regulators 250 mA Low dropout LDO RoHS: Compliant | 2975 |
|
$1.0600 / $1.6200 | Buy Now |
DISTI #
E02:0323_19554740
|
Arrow Electronics | LDO Regulator Pos 1.2V to 12V 0.25A 6-Pin DFN EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Date Code: 2404 | Europe - 6000 |
|
$0.6164 / $0.6448 | Buy Now |
DISTI #
V72:2272_27375685
|
Arrow Electronics | LDO Regulator Pos 1.2V to 12V 0.25A 6-Pin DFN EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2324 Container: Cut Strips | Americas - 300 |
|
$0.5964 / $1.0235 | Buy Now |
|
STMicroelectronics | 250 mA low dropout LDO RoHS: Compliant Min Qty: 1 | 2975 |
|
$0.9200 / $1.5900 | Buy Now |
|
Future Electronics | Power Management-LINEAR VOLTAGE RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 3000Cut Tape/Mini-Reel |
|
$0.5900 / $0.8000 | Buy Now |
|
Future Electronics | Power Management-LINEAR VOLTAGE RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 300Cut Tape/Mini-Reel |
|
$0.6250 / $0.8450 | Buy Now |
|
Future Electronics | Power Management-LINEAR VOLTAGE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5900 / $0.6150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy