There are no models available for this part yet.
Overview of LDS-A322RI by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LDS-A322RI by ITW Lumex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67-1416-ND
|
DigiKey | DISPLAY 7SEG 0.36" SGL GRN 10DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
32 In Stock |
|
$0.6054 / $1.8800 | Buy Now | |
DISTI #
696-LDS-A322RI
|
Mouser Electronics | LED Displays & Accessories LED Display RoHS: Compliant | 1085 |
|
$0.5890 / $1.8800 | Buy Now | |
DISTI #
71495126
|
RS | .362" 7-SEGMENT DISPLAY, GREEN, GRAY/WHITE | Lumex LDS-A322RI RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.0600 | RFQ | |
Future Electronics | Single Digit Seven Segment Green 0.36" Common Anode Through Hole LED Display RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 36 Container: Tube | 0Tube |
|
$0.6200 / $0.7400 | Buy Now | ||
DISTI #
LMXLDS-A322RI
|
Heilind Electronics | Americas - 9 in Stock |
|
$1.0043 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5510 / $0.9290 | Buy Now | ||
DISTI #
LMXLDS-A322RI
|
Interstate Connecting Components | 3 |
|
$1.0043 | Buy Now |
CAD Models for LDS-A322RI by ITW Lumex
Part Data Attributes for LDS-A322RI by ITW Lumex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMEX INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Color@Wavelength
|
Green
|
Configuration
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height
|
9.1 mm
|
Forward Current-Max
|
0.025 A
|
Number of Characters
|
1
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength
|
568 nm
|