Part Details for LDS-A8022RI by ITW Lumex
Overview of LDS-A8022RI by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Price & Stock for LDS-A8022RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDS-A8022RI-ND
|
DigiKey | DISPLAY 7SEG 0.8" SGL GRN 18DIP Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-LDS-A8022RI
|
Mouser Electronics | LED Displays & Accessories LED Display RoHS: Compliant | 0 |
|
$1.3200 / $1.4100 | Order Now |
DISTI #
71495317
|
RS | .80" 7-SEG DSPL, C/A, GREE N, GRY/WHT | Lumex LDS-A8022RI RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0000 / $2.0800 | RFQ |
Part Details for LDS-A8022RI
LDS-A8022RI CAD Models
LDS-A8022RI Part Data Attributes
|
LDS-A8022RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDS-A8022RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, Green, 20.32mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |